Omron Industrial Automation MY Miniature Power Relays
Omron MY Miniature Power Relays are versatile, multi-featured power relays designed for sequence control and power switching applications. These relays feature latching levers for easier circuit checking and are available in various colors of coil tape for AC and DC models. The MY miniature power relays have an operating temperature range of -55°C to +70°C and are UL/CSA and VDE certified.
Features
- Latching levers for easier circuit checking
- Different colors of coil tape for AC and DC models
- Lead-free design
- VDE certification
- UL/CSA certified
Specifications
- Coil voltage
- 6VAC to 220VAC
- 48VDC to 125VDC
- Switching voltage
- 100VAC to 250VAC
- 125VDC
- 1A to 10A contact current rating
- -55°C to +70°C operating temperature range
- Plug-in, socket, and through hole mounting styles
Yayınlandı: 2008-05-01
| Güncellenmiş: 2026-08-03