Omron Industrial Automation NA5-V2 Programmable Touch-Screen HMIs

Omron NA5-V2 Programmable Touch-Screen Human Machine Interface (HMI) Terminals feature 7", 9", 12", and 15" widescreen models with high-resolution 16.77M-color displays and resistive touch panels suitable for operation with gloves. Compared with the previous generation, the NA5-V2 series is lighter, improving installation and usability in industrial environments while offering full backward compatibility. These HMIs have been developed within the Sysmac automation platform to streamline design, operation, and visualization through a single integrated environment using Sysmac Studio. The terminals connect to machine control and field networks via built-in EtherCAT® and EtherNet/IP™, enabling synchronized real-time control, monitoring, and data visualization across automation systems.

Advanced functions include Visual Basic scripting, customizable keypads, and Intelligent Application Gadgets (IAGs) for tailored interfaces and reusable design components. Omron NA5-V2 programmable HMI terminals offer faster development, consistent design quality, and flexible operation.

Features

  • Widescreen in all models: 7", 9", 12", and 15"
  • 16.77M-color display for all models, and 1280 x 800 high-resolution display for 12" and 15" models
  • Multimedia capabilities, including video and PDF
  • Designed for field operability
  • Dual Ethernet ports capable of simultaneous access from both control device and maintenance segments by separating segments
  • Sysmac Studio provides integrated development environment (IDE)
  • Many security features, including operation authority settings and execution restrictions with IDs
  • Microsoft Visual Basic for versatile, flexible, and advanced programming
  • Software provides NA5-equivalent functionality on PCs or panel PCs
  • Resistive touch panel works when using gloves
  • Remote access
  • IAGs
  • IP65 and UL Type 4x rated

Applications

  • Factory automation
  • Automotive and EV manufacturing
  • Industrial packaging

Soft-NA Setup

Infographic - Omron Industrial Automation NA5-V2 Programmable Touch-Screen HMIs

V2 Product Overview

Infographic - Omron Industrial Automation NA5-V2 Programmable Touch-Screen HMIs
Yayınlandı: 2026-04-22 | Güncellenmiş: 2026-05-14