Omron Industrial Automation NXR Ruggedized Remote Terminal
Omron NXR Ruggedized Remote Terminals are IP67-rated network IP hubs for connecting I/O for remote access. The terminals utilize ethernet IP functionality and feature many self-diagnostic and safety features. Short circuits, wire breaks, open wires, input/output voltage monitoring, and network monitoring are all available through NXR's enhanced diagnostic information. Status can be determined through the connected network or at a glance through integrated LED indicators. Individual IP addresses can quickly be configured and identified using onboard rotary switches. Omron NXR Ruggedized Remote Terminals enable streamlining the process of integrating network automation with up to 16 I/O.Features
- Ethernet/IP
- IP67 Protection
- Up to 16 inputs or configurable input/outputs
- Ethernet cable diagnostics
- Rotary switches for configuration and identifying IP address
- Records total number of FCS errors when checking communication quality
- Short circuit detection and diagnostics of IO ports
- Power supply voltage monitoring
- Monitor diagnostics through network or onboard LED indicators
Applications
- Industrial
- Automation
- Remote diagnostics
Additional Resources
Product Selection
IO-Link Diagram Example
IO-Link Solution for Sysmac Users
Yayınlandı: 2021-08-25
| Güncellenmiş: 2025-02-05