Omron Industrial Automation PTF Relay Sockets

Omron Industrial Automation PTF Relay Sockets offer up to a 10A current rating, 5% to 85% ambient operating humidity, and 1000MΩ insulation resistance. These sockets feature Push-In Plus technology and are used to save wiring work in comparison with traditional screw terminals. The PTF series has light insertion force and strong pull-out strength, achieving less wiring work and high reliability. OMRON Industrial Automation PTF Relay Sockets operate in a -40°C to +70°C temperature range.

Features

  • Sockets with Push-In Plus technology are used to save wiring work in comparison with traditional screw terminals
  • No screw loosening means maintenance-free application
  • Light insertion force and strong pull-out strength to achieve both less wiring work and high reliability
  • "Hand-free" structure that holds an inserted screwdriver to achieve easier wiring work for stranded wires
  • Two wires can be independently inserted into each terminal hole
  • DIN Track mounting or screw mounting

Specifications

  • 6A to 10A continuous carry current range
  • 5% to 85% ambient operating humidity
  • 1000MΩ insulation resistance rating
  • -40°C to +70°C ambient operating temperature
Yayınlandı: 2020-03-11 | Güncellenmiş: 2024-03-26