Omron Industrial Automation S133 UVC Color CMOS Cameras

Omron Industrial Automation S133 UVC Color CMOS Cameras are compact and lightweight for easy integration into machines. These high-sensitivity cameras feature USB3.0 USB Video Class 1.1 compliance, 1/3.2" 1.27M CMOS sensor size, 1.3MP resolution, and 60fps frame rate. The series is offered with an infrared (IR) cut filter or dual-pass filter. Camera functions include gain, shutter, color adjustment, flip image, and day / night. Omron Industrial Automation S133 UVC Color CMOS Cameras can also correct lens vignetting and distortion, shading, and pixel blemishes.

Features

  • Compact and lightweight camera for integration into machines
  • Equipped with high-sensitivity sensors
  • IR cut filter or dual-pass filter
  • Board or cased variants
  • Gain, shutter, and color adjustment functions
  • Flip image function
  • Day / night function
  • Lens vignetting and distortion correction
  • Shading correction
  • Pixel blemish correction
  • Wide dynamic range (ATR-EX) and defog function
  • Onscreen character display (OSCD) is available for parameters configuration (OSD)

Specifications

  • 1/3.2" 1.27M CMOS sensor (Sony, ISX017)
  • 60fps frame rate
  • 1.3MP resolution
  • USB3.0 USB Video Class 1.1 compliant

Spectral Sensitivity

Omron Industrial Automation S133 UVC Color CMOS Cameras
Yayınlandı: 2022-02-11 | Güncellenmiş: 2022-03-11