Omron Industrial Automation S8V-CP DC Circuit Protection
Omron Industrial Automation S8V-CP DC Circuit Protection offers a 24VDC input voltage rating, 10A maximum output current per output, and 10mA leakage current. This series combines multiple circuit protectors into a compact DIN-rail body and is available in 4- or 8-channel output models. Omron Industrial S8V-CP features 3-step LED indicators to easily identify channel status and address challenges from overloads and short circuits that affect multiple circuits on a power supply. Omron S8V-CP DC Circuit Protection is ideal for switchgear panels, panel boards, motor control centers, and machine tool control panels.Features
- 4- or 8-channel output models
- 3-step LED indicators for easy identification of channel status
- Remote reset input
- Two MOSFET relay alarm outputs
- UL Class 2 output model available
- Push-in Plus terminals
Applications
- Machine tool control panels
- Motor control centers
- Panel boards
- Switchgear panels
Additional Resource
Yayınlandı: 2020-03-09
| Güncellenmiş: 2024-03-26