Omron Industrial Automation S8VK-X Switch Mode Power Supplies
Omron S8VK-X Switch Mode Power Supplies use IoT connectivity to bring improved planning, uptime, and cost control to the world of facility and site maintenance. By providing centralized equipment monitoring of voltage, current, and expected life, these power supplies bypass the need for physical device inspection or premature replacement by maintenance staff. S8VK-X power supplies indicate years (and percentage) until replacement, allowing facilities teams to proactively schedule maintenance which avoids unnecessary cost and downtime. The Omron switch mode power supplies offer excellent resistance to extreme temperatures, vibration, shock, humidity, gas, and high altitudes. The S8VK-X series of power supplies comply with EN/IEC 61558-2-16, featuring UL Class 2 conformance (90W or less) in a compact package that supports side-by-side mounting.
Features
- Environment protections:
- -40 to 70° C operating temperature
- 5G vibration resistance
- 15G shock resistance
- Coated PCBs for added protection against humidity and gases
- 3000m altitude rating
- Compact form factor that supports side-by-side mounting
- 24/7 visibility into device health, displayed by individual machine and production site location - including historical data
- Complies with EN/IEC 61558-2-16
- UL Class 2 conformance (90W or less)
Applications
- Industrial Automation
- Telecommunications
- Datacenters
- Warehouse automation and sortation systems
- Conveyor systems and material handling equipment
- Robotic cells and automation lines
Videos
Additional Resources
Switching Indicators
System Configuration Example
Naming Convention
| Parça Numarası | Veri Sayfası | Yükseklik | Uzunluk | Genişlik | Çıkış Akımı Kanalı 1 | Çıkış Voltajı -Kanal 1 | Çıkış Gücü |
|---|---|---|---|---|---|---|---|
| S8VK-X09024A-EIP | ![]() |
90 mm (3.543 in) | 86 mm (3.386 in) | 55 mm (2.165 in) | 3.75 A | 24 VDC | 90 W |
| S8VK-X09024-EIP | ![]() |
90 mm (3.543 in) | 86 mm (3.386 in) | 55 mm (2.165 in) | 3.75 A | 24 VDC | 90 W |
| S8VK-X12024-EIP | ![]() |
90 mm (3.543 in) | 86 mm (3.386 in) | 55 mm (2.165 in) | 5 A | 24 VDC | 120 W |
| S8VK-X24024-EIP | ![]() |
124 mm (4.882 in) | 117 mm (4.606 in) | 38 mm (1.496 in) | 10 A | 24 VDC | 240 W |
| S8VK-X48024A-EIP | ![]() |
124 mm (4.882 in) | 117 mm (4.606 in) | 60 mm (2.362 in) | 20 A | 24 VDC | 480 W |
| S8VK-X06012-EIP | ![]() |
90 mm (3.543 in) | 86 mm (3.386 in) | 40 mm (1.575 in) | 4.5 A | 12 VDC | 60 W |
| S8VK-X03005-EIP | ![]() |
90 mm (3.543 in) | 86 mm (3.386 in) | 40 mm (1.575 in) | 5 A | 5 VDC | 30 W |
| S8VK-X06024-EIP | ![]() |
90 mm (3.543 in) | 86 mm (3.386 in) | 40 mm (1.575 in) | 2.5 A | 24 VDC | 60 W |
| S8VK-X12024A-EIP | ![]() |
90 mm (3.543 in) | 86 mm (3.386 in) | 55 mm (2.165 in) | 5 A | 24 VDC | 120 W |
| S8VK-X24024A-EIP | ![]() |
124 mm (4.882 in) | 117 mm (4.606 in) | 38 mm (1.496 in) | 10 A | 24 VDC | 240 W |