Omron Industrial Automation TL-W Proximity Sensors

Omron Electronics TL-W Proximity Sensors are standard flat inductive proximity sensors with front- and side-facing surfaces. These IP67-rated devices offer sensing distances from 1.5mm to 20mm (±10%) and set distances ranging from 0 to 16mm. Omron Electronics TL-W Proximity Sensors are constructed with rugged diecast metal or heat-resistant ABS plastic housing. The lineup includes DC two- and three-wire models.

Features

  • Front- and side-facing surfaces
  • Rated IP67 for water washdown
  • DC 2-wire and DC 3-wire models
  • Sensing distances from 1.5mm to 20mm
  • Rugged diecast metal or heat-resistant ABS plastic housing

Specifications

  • Sensing distance
    • 0.5mm ±10% (DC 2-wire models)
    • 1.5mm to 20mm ±10% (DC 3-wire models)
  • 1kHz to 500kHz response frequency
  • 12VDC to 24VDC (10VDC to 30VDC) ripple (p-p): 10% maximum power supply voltage
Yayınlandı: 2008-05-01 | Güncellenmiş: 2025-08-21