Omron Industrial Automation V680S Series RFID Short Range Reader/Writer

Omron Industrial Automation V680S Series RFID Short Range Reader/Writer offers a 3-in-1 design with an antenna, amplifier, and controller in compact, high IP protection housing. The V680S series conforms to ISO/IEC 18000-3 standards, and the standard-feature Ethernet enables easy connection with one cable. Easy installation and the "visualized" communications status minimize startup work and downtime. Configuration via the integrated web browser interface is quick and requires no special cables or additional software. Omron V680S Series RFID Short Range Reader/Writer offers communication via Ethernet/IP, Ethernet TCP/IP, PROFINET, or Modbus TCP, making it ideal for industrial applications.

Features

  • Conforms to ISO/IEC 18000-3(15693)
  • Meets global RFID operation standards
  • Web browser can be used for setting, monitoring, and communications with RFID tags
  • Ethernet/IP, Ethernet TCP/IP, PROFINET, or (Modbus TCP)
  • RFID analyzer
  • Communication diagnostic

Specifications

  • Dimensions
    • 50mm x 50mm x 30mm
    • 75mm x 75mm x 40mm
    • 120mm x 120mm x 40mm
  • IP67 enclosure rating
  • 13.56MHz frequency rating
  • Surface mount
  • 24VDC supply voltage
Yayınlandı: 2024-01-09 | Güncellenmiş: 2024-01-23