Omron Electronics W7ED Series Touch Sensors
Omron Electronics W7ED Series Touch Sensors offers engineers minimal development time because there is no need to perform sensitivity adjustments or design circuits. The touch electrodes and touch sensors can be fastened using screws facilitating touch sensor configurations without using a PCB. Omron Electronics W7ED Series Touch Sensors offer a longer lifecycle than mechanical switches and are easier to design with than touch sensor ICs.Features
- Suitable for embedding in equipment
- Enables touch sensor configurations to be created that suit existing applications
- Body-to-electrode static electricity transfers can be easily be prevented using FG terminal models
Applications
- Energy
- Ground and air source heat pumps
- Smart meters
- Sub-metering
- DC management
- Building automation and security
- Lighting and domotics
- Ventilation and temperature control
- Safety and security
- Lifts and elevators
- Home appliances
- White goods for fabric care and dishwashing
- White goods for food preparation and preservation
- Gas and electric boilers
- Domestic appliances
Specifications
- 25 ± 5pF detected capacitance
- 5VDC (-10%) to 15VDC (+10%) power supply voltage
- Open collector (max. output current: 10mA)
- 0.4V max. residual output voltage
- 10mA max. current consumption
- -10 to +60°C ambient temperature range
- -20 to +70°C storage temperature range
- 25% to 85%RH ambient humidity
Videos
Yayınlandı: 2019-07-22
| Güncellenmiş: 2025-04-03