Omron Electronics XW4M & XW4N PCB Connectors

Omron Electronics XW4M and XW4N PCB Connectors feature easy insertion and removal and high contact reliability because of a unique connector engagement structure. The wiring efficiency is improved with a "hands-free" mechanism that keeps the screwdriver inserted so the user's hands are free for cabling. These push-in terminal block PCB connectors offer a 3.5mm contact pitch, 8A rated current, and 160V to 300V rated voltage range. Omron Electronics XW4M and XW4N PCB Connectors are ideal for robot controllers, AC servo drivers, stepping motors, programmable displays, and motion controllers.

Features

  • Hands-free mechanism
  • Stranded wire usable 
  • Low profile
  • Gold plating available
  • Standard marking
  • Quick continuity test
  • 3-step wiring

Applications

  • Robot controllers
  • AC servo drivers
  • Stepping motors
  • Motion controllers
  • Programmable displays

Specifications

  • 3.5mm contact pitch
  • 8A rated current
  • 160V to 300V rated voltage range
  • Tin or gold contact plating
  • -40°C to +100°C operating temperature range

Videos

Yayınlandı: 2021-03-22 | Güncellenmiş: 2026-06-01