Omron Electronics XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors
Omron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.Features
- Models available with 0.5mm or 1.0mm pitch
- Dual contact design reduces the number of parts in the Bill of Materials
- Applicable FPC/FFC thickness of 0.3mm
- Rotary back lock mechanism
- Ni-barrier for high resistance to solder creep (gold plated)
- Halogen Free
- OMRON uses the following standard to determine halogen-free construction
- 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl
- OMRON uses the following standard to determine halogen-free construction
- RoHS Compliant
Characteristics:
- Rated current 0.5A AC/DC
- Rated voltage 50V AC/DC
- Contact resistance 50 mΩ max. (at 20mVDC max., 100mA max.)
- Insulation resistance 100 MΩ min. (at 250 VDC)
- Withstand voltage 250 VAC for 1 min. (leakage current: 1mA max.)
- Insertion tolerance 20 times
- Ambient operating temperature -30°C to +85°C (with no icing or condensation)
Materials and Finish:
- Housing LCP resin (UL94V-0)/natural
- Slider LCP resin (UL94V-0)/black
- Contacts Spring copper alloy/nickel substrate (1.5μm), Gold-plated contacts (flash)
- Hold-down Copper alloy/fused-tin plating (1μm)
0.5mm Dimensions
Yayınlandı: 2013-12-02
| Güncellenmiş: 2022-03-11