Omron Electronics Automotive Relays

Omron Electronics Automotive Relays are available in ultra-miniature and small package sizes for automotive and 12VDC/24VDC applications. These RoHS-compliant relays support up to a 60A fuse. The G8K series features a high-density design and extremely small mounting space. G8K relays are available in a 1x Form C or a 2x Form C (independent) package. The G8G series replaces micro ISO plug-in type relays, offers high heat resistance, and includes a 24VDC variant for commercial vehicle applications. The G8PM series replaces mini ISO plug-in type relays and provides high heat resistance. Omron Automotive Relays are PIP reflow compliant and operate in a -40°C to +125°C temperature range.

Features

  • Available in ultra-miniature and small package sizes
  • For automotive and DC 12V/24V applications
  • Supports up to a 60A fuse
  • -40°C to +125°C temperature range
  • PIP reflow compliant
  • RoHS compliant

Videos

Yayınlandı: 2022-06-02 | Güncellenmiş: 2022-11-30