Omron Electronics LSZH Material CAT6A XS6W Ethernet Patch Cables

Omron Electronics LSZH Material CAT6A XS6W Ethernet Patch Cables are ideal for in-cabinet applications and feature standard RJ45 connectors. These connectors reduce cable routing space with an outer diameter of 5.8mm and contain 4-pairs of AWG27 wires. Cable colors include blue, yellow, or green and are available in 12 lengths from 0.2mm to 20m. LSZH Material CAT6A XS6W Ethernet Patch Cables are double-shielded cables with overall braiding and individual foil shields on each wire pair to reduce EMC interference in industrial environments. They are low-smoke zero-halogen cables.

Features

  • For in-cabinet use
  • LSZH material with standard RJ45 plugs
  • Standard RJ45 connectors reduce cable routing space
  • LSZH are AWG26 with a 6.3mm outer diameter
  • Blue, yellow, or green cable colors
  • Available in 12 lengths from 0.2m to 20m
  • Single-shielded cables with individual aluminum tape on each wire pair to reduce EMC interference in industrial environments

Specifications

  • 1A rated current
  • 1000VDC for 60s withstand voltage
  • 6.3mm outer diameter
  • IP20 protective structure
  • -20°C to 75°C operating temperature range
Yayınlandı: 2014-01-15 | Güncellenmiş: 2022-03-11