Omron Electronics D2FW-G M4 Mounting Sealed Basic Switches

Omron Electronics D2FW-G M4 Mounting Sealed Basic Switches are easy-to-mount, single-screw (M4) switches that can be used in harsh environments. These switches use molded lead wires with lead-free connections as well as a fixed leaf lever design for IP67-rated protection in tough environments. Available models include those with 1A and 0.1A resistive loads, but all are rated for 30VDC voltage. Within the D2FW-G series are three different contact form options and two leaf lever types, each with gold alloy and silver alloy contact variations. These 10.4g Omron switches feature a -40°C to +85°C ambient operating temperature range and a 300,000 minimum operation lifecycle.

Features

  • Uses an M4 screw for single-point mounting
  • IP67-rated
  • Fixed leaf lever for harsh environments
    • leaf lever or long leaf lever available
  • Available contact forms: SPDT, SPST-NC, and SPST-NO
  • Available voltage ratings: 30VDC, 1A and 30VDC, 0.1A
  • Molded lead wires are installed using lead-free connections for environmental conservation
  • RoHS compliant

Specifications

  • 100MΩ min. insulation (at 500VDC with insulation tester)
  • 100mΩ max. contact resistance (initial value) - D2FW-G2 models
  • 150mΩ max. contact resistance (initial value) - D2FW-G0 models
  • -40°C to +85°C ambient operating temperature
  • IEC IP67-rated protection
  • Contact material:
    • DFW-G2 models - silver alloy
    • DFW-G0 models - gold alloy

Contact Forms Offered

Chart - Omron Electronics D2FW-G M4 Mounting Sealed Basic Switches

Model Guide

Chart - Omron Electronics D2FW-G M4 Mounting Sealed Basic Switches
Yayınlandı: 2018-07-13 | Güncellenmiş: 2024-09-17