Omron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors
Omron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors are designed specifically for ultra low-flow applications. These sensors feature an integrated Dust Segregation System (DSS) with cyclone flow structure that diverts particulates from the sensor element. Omron D6F-P sensors also offer high resolution and repeatability even at low flow rates. These sensors offer barbed ports with connector or PCB terminals or manifold mount with connector versions, built-in voltage regulation, temperature compensation, amplified output, and can be used in a bypass set-up over 200LPM. The D6F-P 0.1 LPM mass flow sensors are an alternative to differential pressure sensing. The anti-dust performance is improved using the Cyclon method.Features
- PCB terminals and connector models
- New manifold mount version eliminates tube fittings
- 0.1LPM to 1.0LPM in-line, over 200 LPM possible when using a bypass set-up
- Bi-directional Dust Segregation System (DSS) keeps particulate away from the sensor element
- High accuracy of ±5% FS
- Standard products are calibrated for unidirectional air flow
- Alternative to differential pressure sensing
- RoHS compliant
Videos
Yayınlandı: 2010-11-01
| Güncellenmiş: 2022-10-31