Omron Electronics D6F-W MEMS Flow Sensors
Omron Electronics D6F-W MEMS Flow Sensors use unique flow path structures for high-performance flow rate measurement. These sensors feature enhanced anti-dust performance and ±5% FS high accuracy. The D6F-W sensors offer a three-pin connector, 5.7VDC maximum output voltage, and IEC IP40 degree of protection. These sensors from Omron Electronics are capable of precision uni-directional air velocity detection with ±5% full-scale repeatable accuracy. The integral passive Dust Segregation System (DSS) prevents contamination of sensor element.
Features
- Precision uni-directional air velocity detection with ±5% full-scale repeatable accuracy
- Integral passive Dust Segregation System (DSS)
- Compact size
- RoHS compliant
Dimensions (mm)
Related Cable Assembly
Videos
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-07-27