Omron Electronics G5PZ-X PCB Power Relays
Omron Electronics G5PZ-X PCB Power Relays are compact SPST-NO (1a) PCB-mount relays that enable the bidirectional opening / closing of 200VDC, 20A. Bidirectional opening / closing of 400VDC, 20A is possible through a contact series connection between two product units. The G5PZ-X series features 5.5mm minimum insulation distance between the coil and contacts, 10kV impulse withstand voltage, 12VDC or 24VDC rated coil voltage, and 530mW coil consumption (further energy-saving effect is realized in an operating environment with a holding voltage of 50%). The relays offer a 15.2mm x 26.4mm footprint and a minimum of 2 million mechanical operations. Omron Electronics G5PZ-X PCB Power Relays can be used for main circuit shutdown and inrush prevention in applications that require high-voltage DC switching, including battery systems, energy storage systems, vehicle to home (V2H), automation equipment, and uninterruptible power supplies (UPS).Features
- SPST-NO (1a) contact form
- Compact power relay that enables bidirectional opening / closing of 200VDC, 20A
- 400VDC, 20A bidirectional opening / closing is possible through a contact series connection between two product units
- Two-contact series connection is acquired through UL/TÜV/CQC
- 15.2mm (W) slim size enables opening / closing of 200VDC, 20A regardless of the polarity
- High sensitivity of 530mW coil consumption (further energy-saving effect is realized in an operating environment with a holding voltage of 50%)
- PCB mount
- RoHS compliant
Applications
- Battery systems
- Energy storage systems
- V2H
- Office automation equipment
- Factory automation equipment
- UPS
Specifications
- 5.5mm minimum insulation distance between the coil and contacts
- 10kV impulse withstand voltage between the coil and contacts
- 100mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- 12VDC or 24VDC rated coil voltage
- 15.2mm x 26.4mm maximum footprint
- 2M minimum mechanical operations
- -40°C to +85°C ambient operating temperature range (with no icing or condensation)
Circuit Diagrams
Dimensions (mm)
Yayınlandı: 2021-12-07
| Güncellenmiş: 2024-01-09