Omron Electronics G5RL-U/-K PCB Power Relays

Omron Electronics G5RL-U/-K PCB Power Relays are available in single-coil or dual-coil latching versions with 8mm creepage distance between coil and contacts. These relays offer an ambient operating temperature of +85°C, 10kV impulse withstand voltage, and 16A high inrush switching current. Omron Electronics G5RL-U/-K PCB Power Relays are ideally suited for use in electric power meters, uninterruptible power supplies (UPS), factory automation equipment, building automation, housing equipment, illumination control, and smart homes.

Features

  • Available with single-coil or dual-coil latching versions
  • 16A high inrush switching current
  • 8mm creepage distance between coil and contacts
  • 10kV impulse withstand voltage
  • +85°C ambient operating temperature
  • Suitable for TV-8 rating (SPST-NO (1a))
  • In-rush resistant and supports illumination load
  • Compatible with IEC 60669-1 and IEC 60335-1 (G5RL-K1A-EL-HA type)
  • RoHS compliant

Applications

  • Electric power meters
  • UPS
  • Factory automation equipment
  • Building automation
  • Housing equipment
  • Illumination control
  • Smart homes
Yayınlandı: 2015-02-10 | Güncellenmiş: 2023-05-04