Omron Electronics G6K-T1 Signal Mechanical Relays

Omron Electronics G6K-T1 Signal Mechanical Relays operate in temperatures up to +125°C and offer a maximum switching current of 2A. These relays provide greater functionality, enhancing control circuitry through Internet of Things (IoT) integration, and the miniaturized size reduces PCB area. G6K-T1 relays support fanless designs, reduce the number of cooling components to optimize costs, and ensure adequate high-temperature design margins. Omron Electronics G6K-T1 Signal Mechanical Relays are suitable for semiconductor test equipment, measuring instruments, HVAC, and security applications.

Features

  • High-temperature capability
  • High functionality
  • Miniaturized design
  • Increased control circuitry
  • Higher-density mounting and growth in power devices
  • Support for fanless design
  • Ensures adequate high-temperature design margin

Applications

  • Semiconductor Test Equipment
    • Probe cards
    • Performance boards
    • Multiplexers
  • Security
    • Disaster prevention
    • Security systems
    • Access control
  • Measuring/Manufacturing
    • Oscilloscopes/analyzers
    • Semiconductor manufacturing equipment
  • HVAC
    • HVAC controllers
    • Building management systems

Specifications

  • -40°C to +125°C operating temperature range
  • 2A maximum switching current
  • 140mW coil power consumption
  • Single stable and latching relay function
  • TH, SMD (2F) terminal type
  • 125VAC, 60VDC maximum switching voltage
  • 2c (DPDT) contact form
  • 100mΩ maximum contact resistance
  • 75% maximum must-operate voltage
  • 100,000 operations of electrical durability

Dimensions

Mechanical Drawing - Omron Electronics G6K-T1 Signal Mechanical Relays
Yayınlandı: 2026-06-02 | Güncellenmiş: 2026-06-12