Omron Industrial Automation E2E Threaded Proximity Sensors

Omron E2E Threaded Proximity Standard Sensors are designed to detect ferrous metals. Omron E2E Sensors withstand harsh environments and have superior barrel thickness with the highest tightening torques available. E2E meets global standards like CENELEC, IEC, and UL.  A wide array of variations are available and are ideal for a variety of applications. Models with different frequencies are also available to prevent mutual interference.

Features

  • Standard sensors for detecting ferrous metals
  • Wide array of variations
  • Ideal for a variety of applications
  • Models with different frequencies available to prevent mutual interference
  • Superior environmental resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil
  • Useful to help prevent disconnection
  • Cable protector provided as a standard feature

Specifications

  • Sizes include M8, M12, M18, M30, and others
  • Sensing distance
    • 2mm/3mm/7mm/10mm (DC 2-wire)
    • 1.5mm/2mm/5mm/10mm (DC 3-wire)
  • DC12-30V power supply voltage
  • DC 3-Wire/DC 2-wire, PNP/NPN control output
  • Pre-wire connection or connector
Yayınlandı: 2008-05-01 | Güncellenmiş: 2022-03-11