Omron Industrial Automation H7BX Multifunction Counters

Omron H7BX Multifunction Counters feature a backlit transmissive LCD for a highly visible display. These counters offer selectable display colors, a wide range of acceptable input values, and six operating modes. The H7BX counters can perform all basic settings with a DIP switch, including total and preset counters, batch counters, dual counters, and tachometers. These counters have an IP54 protection rating and an operating voltage range of 85% to 110% of the rated supply voltage.

Features

  • Bright, easy-to-view, and negative transmissive LCD
  • Easy operation with a key for each digit
  • Selectable display color to check output status at a distance
  • Performs all basic settings with a DIP switch
  • Accepts wide range of inputs for NPN/PNP and 2-wire DC sensors
  • Provides a total and preset counter, batch counter, dual counter, and tachometer
  • Compiles with UL, CSA, and CE marking
  • IP54 degree of protection
  • Operating voltage range of 85% to 110% of rated supply voltage
  • Flush mounting
  • -10°C to +55°C operating temperature range

Specifications

  • Supply voltage
  • 100VAC to 240VAC
  • 24VAC / 12VDC to 24VDC
  • 12VDC external power supply
  • Contact and NPN transistor output types

Block Diagram

Block Diagram - Omron Industrial Automation H7BX Multifunction Counters
Yayınlandı: 2009-04-22 | Güncellenmiş: 2026-03-19