Omron Industrial Automation S8NR IP67 Power Supplies

Omron Industrial Automation S8NR IP67 Power Supplies deliver reliable, efficient performance in harsh environments, simplifying design, installation, and maintenance. These OMRON IP67-rated DC power supplies are designed for out-of-panel installation in harsh industrial environments. The S8NR delivers stable, protected power close to the machine, reducing control panel complexity, wiring effort, and maintenance time. Embedded circuit protection allows precise control of each output, preventing overloads and reducing downtime. Users can access real-time data through LED display and IO-Link connectivity for faster decision-making and maintenance. M12 connectors reduce wiring complexity and streamline installation across an operation.

Features

  • IP67-rated enclosure for reliable operation in dust, moisture, and vibration
  • Multiple output channels with individually adjustable electronic circuit protection
  • Panel-less design reduces enclosure size, wiring complexity, and installation effort
  • M12 Smartclick connectors for standardized, fast cabling
  • Local LED status indication and IO Link communication for monitoring and diagnostics

Applications

  • Conveyor systems and material handling equipment
  • Robotic cells and automation lines
  • Packaging and processing machinery
  • Warehouse automation and sortation systems
  • Assembly lines in automotive manufacturing
  • Food and beverage processing environments (washdown areas)
  • Distributed control systems on the factory floor
  • Machine tool and computer numerical control (CNC) equipment
  • Intralogistics and distribution centers

Dimensions

Mechanical Drawing - Omron Industrial Automation S8NR IP67 Power Supplies
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Giriş Voltajı Çıkış Gücü
S8NR-S36024-A2L1-IL3 S8NR-S36024-A2L1-IL3 Veri Sayfası 100 VAC to 240 VAC 360 W
S8NR-S36024-A0L2-IL3 S8NR-S36024-A0L2-IL3 Veri Sayfası 100 VAC to 240 VAC 360 W
S8NR-S60024-A2L2-IL3 S8NR-S60024-A2L2-IL3 Veri Sayfası 170 VAC to 264 VAC 600 W
S8NR-S60024-A0L3-IL3 S8NR-S60024-A0L3-IL3 Veri Sayfası 200 VAC to 240 VAC 600 W
Yayınlandı: 2026-05-29 | Güncellenmiş: 2026-08-03