Omron Industrial Automation V440-F C-Mount/Fixed-Mount Code Readers

Omron V440-F C-Mount/Fixed-Mount Code Readers feature a high-power, dual-core processor, advanced functionality, and the ability to read up to 400 codes simultaneously. These versatile industrial code readers offer the mounting flexibility of a C-mount vision sensor, enabling short-, medium-, and long-distance as well as wide-area configurations. These compact, cost-effective devices have a WebLink 3.0 user interface and a configurable reader with a 36FPS image acquisition and 5MP global shutter sensor. The V440-F series features an M12 I/O connector that is pin-compatible with MicroHAWK V430-F readers, ensuring an easy upgrade with the same 24VDC power and wiring accessories. Omron V440-F C-Mount/Fixed-Mount Code Readers are ideal for use in automotive assembly, robotic work cells, food and beverage, pharmaceutical, and manufacturing applications.

Features

  • Options
    • NNP code reader: 1D, 2D, Plus Mode (high-speed 1D+2D)
    • NNX code reader: 1D, 2D, Plus Mode (high-speed 1D+2D), X-Mode (advanced 1D+2D+DPM)
  • Enhanced WebLink 3.0 functionality, including matrix mode and configuration database
  • 5MP global shutter sensor
  • Higher FPS using pixel binning and region of interest (ROI) modes
  • 36FPS image acquisition
  • C-mount lens-compatible
  • External lighting-compatible (dedicated strobe output)
  • Smallest reader in its class
  • IP40 rated
  • Support for Digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications
  • Power of Ethernet (PoE) or direct 24V
  • Supported barcode, 2D, and postal code symbology

Applications

  • Automotive assembly
  • Robotic work cells
  • Food and beverage
  • Pharmaceutical
  • Manufacturing

Videos

Yayınlandı: 2022-04-22 | Güncellenmiş: 2023-03-09