OncQue RBS Motion & Optical Tilt Sensors
OncQue RBS Sensors include motion sensors and optical tilt sensors with surface mount options. OncQue RBS31, RBS35, and RBS38 10mA, 3.3VDC to 5VDC optical tilt sensors with operating angles of 15° to 65°. RBS02, RBS07, and RBS20 are 10mA, 5VDC contact ball sensors with 20° or 45° operating angles.Applications
- Home appliances
- Anti-theft / anti-tamper devices
- Rotation detection for LCD monitors
- Alarm systems
- Automatic shutoff for sports equipment
- Earthquake detection
Videos
Yayınlandı: 2019-05-09
| Güncellenmiş: 2025-11-04