Fairchild Semiconductor

Fairchild FEBFAN6754WAMR Power Management Evaluation Board

Fairchild's FEBFAN6754WAMR Power Management Evaluation Board is designed to evaluate the FAN6754WAMR, a Highly Integrated Green-Mode PWM Controller. The FAN6754WAMR is a PWM Controller for a 65W power supply targeting power adapters and open-frame consumer products. With the internal high-voltage startup circuitry, the power loss due to bleeding resistors is eliminated. To further reduce power consumption, FAN6754WAMR is manufactured using the BiCMOS process. This allows an operating current of only 1.5 mA and low startup current of 30 A. Built-in synchronized slope compensation ensures the stability of peak-current-mode control. This evaluation board incorporates the next generation FAN6754WAMR, which implements a new frequency hopping method.

Sign-Up for New Product Announcements from Mouser
  • Fairchild Semiconductor
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01