onsemi / Fairchild FPF1320/21 DISO Load Switch

onsemi / Fairchild FPF1320 and FPF1321 devices are suitable for wireless charging applications with a dual-input single-output (DISO) load switch. These onsemi / Fairchild switches perform seamless power-source transitions between two input power rails using the SEL pin with the advanced break-before-make operation. FPF1320 and FPF1321 are designed to interface directly with low-voltage control signal General Purpose Input Output (GPIO) applications.

Features

  • DISO Load Switches
  • 1.5V~5.5V Input Supply Operating Range
  • RON 50mΩ at VIN=3.3V Per Channel (Typical)
  • True Reverse-Current Blocking (TRCB)
  • Fixed Slew Rate Controlled 130µs for 1µF COUT
  • 1.5A Per Channel (Maximum) ISW
  • Quick Discharge Feature on FPF1321
  • Logic CMOS IO Meets JESD76 Standard for GPIO Interface and Related Power Supply Requirements
  • ESD Protected
    • 6kV Human Body Model
    • 1.5kV Charged-Device Model
    • 15kV IEC 61000-4-2 Air Discharge
    • 8kV IEC 61000-4-2 Contact Discharge

Applications

  • Smart phones / Tablet PCs
  • Portable Devices
  • Near Field Communication (NFC) Capable SIM Card Power Supply
Yayınlandı: 2012-07-26 | Güncellenmiş: 2022-03-11