onsemi / Fairchild FS8 8A Standard Recovery Surface Mount Rectifiers
onsemi / Fairchild FS8 standard recovery surface mount rectifiers boast outstanding performance, a compact size, and are qualified per the AEC-Q101 REV. C standard. The rectifiers sink 8A DC forward current and offer a very high forward surge capability of up to 230A using only a 0.37μA reverse leakage current. Features a small, flat-lead, T0-277 package and a typical height of 1.1mm. These rectifiers are optimized for space-constrained applications. onsemi FS8 standard recovery surface mount rectifiers are commonly used for reverse polarity protection, rectifications, and general-purpose applications.Features
- High forward surge capability (IFSM = 230A)
- Low leakage current (0.37μA at TA = 25°C)
- Very low profile (typical height of 1.1mm)
- Glass passivated junction
- Lead free in compliance with EU RoHS 2011/65/EU Directive
- Green molding compound as per IEC61249 standard
- Qualified per AEC-Q101 REV. C standard
- HBM (JEDEC A114) > 8KV; CDM (JEDEC C101C) >2KV
Applications
- General-purpose applications
- Reverse polarity protection
- Rectifications
Yayınlandı: 2015-10-15
| Güncellenmiş: 2022-03-11