onsemi / Fairchild Reset Timer with Configurable Delay

onsemi / Fairchild FT10001/FT3001/FT7522/FT8010 Reset Timers with Fixed or Configurable Delay are timers for resetting a mobile device where long reset times are needed. The FT7522 and FT10001 provide fixed delays of 7.5 and 10 seconds and offer inputs for single-button resetting capability. The FT3001 provides design flexibility with two inputs for single- or dual-button resetting capability as well as four different delay values that can be selected by configuring the DSR0 and DSR1 pins. FT8010 has two identical inputs for single or dual switch resetting capability. All of the devices function over a power supply range of 1.65V to 5.0V and draw minimal supply current when inactive, making them suitable for use in portable devices where battery conservation is essential.

Features

  • Fixed or configurable reset delay
    • Fixed reset delay
    • 10 seconds (FT10001)
    • 7.5 seconds (FT7522)
    • Configurable reset delay
    • 3.0, 3.75, 4.5, or 6.0 seconds (FT3001)
  • One input reset pin (FT10001 and FT7522 only)
  • Primary and secondary input reset pins (FT3001 only)
  • 1.8V to 5.0V operation (TA= -40°C to +85°C)
  • 1.7V to 5.0V operation
    • FT10001, FT7522, or FT8010 (TA= -25°C to +85°C)
    • FT3001 (TA= 0°C to +85°C)
  • 1.65V to 5.0V operation (TA= 0°C to +85°C)
  • Open-drain output pins (FT10001, FT7522, or FT8010 only)
  • Push-pull and open-drain output pins (FT3001 only)

Applications

  • Cell phones
  • Portable media players
  • Tablets
  • Mobile devices
  • Consumer medical
Yayınlandı: 2012-03-20 | Güncellenmiş: 2023-01-23