onsemi HCPL2630 / HCPL2631 Dual-Channel Optocouplers

onsemi HCPL2630 / HCPL2631 dual-channel optocouplers feature a 10Mbps data rate and 10kV/µs common mode rejection (CMR). These onsemi optocouplers consist of a 850nm aluminum gallium arsenide (AlGaAs) LED optically coupled to high speed integrated photo-detector logic gate with a strobable output.

HCPL2630 and HCPL2631 optocouplers operate over a -40°C to +85°C temperature range. Applications include ground loop elimination, data multiplexing, and more.

Features

  • 10Mbps data rate
  • 10kV/µs common-mode rejection (CMR)
  • 480V double working voltage
  • -40°C to +85°C temperature range
  • Logic gate output
  • Strobable output
  • Wired OR-open collector
  • UL recognized (File #E90700)

Applications

  • Ground loop elimination
  • Low-power Schottky transistor-transistor logic (LSTTL) to transistor-transistor logic (TTL), LSTTL, or 5V CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer peripheral interface

Schematic

onsemi HCPL2630 / HCPL2631 Dual-Channel Optocouplers
Yayınlandı: 2016-03-29 | Güncellenmiş: 2024-09-30