onsemi IntelliMAX™ Advanced Load Management Switches

onsemi IntelliMAX™ Advanced Load Management Switches help designers increase system protection and reduce complexity in designs while achieving greater system power and reliability. The FPF1039 series demonstrates low shutdown current drain to help facilitate compliance in low-standby power applications. The FPF1320 and FPF1321 switches perform seamless power-source transitions between two input power rails using the SEL pin with the advanced break-before-make operation. onsemi IntelliMAX Advanced Load Management Switches are ideal for smart devices and portable storage devices that require a high current capability and low ON-resistance solution for power path management.

Features

  • Fast current limit response time
  • Wide operating voltage range
  • Slew rate control to reduce in-rush current
  • Undervoltage lockout for system protection
  • Options for reverse current blocking capability
  • Integrated fixed and adjustable current-limit value
  • Low shutdown current to conserve critical battery life
  • Thermal shutdown to reduce excessive heating or system damage
  • Optional flag for fault conditions, fault blanking, and auto restart to optimize fault condition management

Applications

  • Portable devices (mobile phones, PDAs, digital still cameras, MP3 players, portable barcode readers)
  • Inventory management terminals and portable enterprise equipment
  • Portable gaming, keyboards, and keypads
  • GPS systems and wireless data systems
  • Set-top boxes, DVD players, and consumer electronics
  • Low-voltage industrial, telecom, and medical equipment
  • Systems that require power load switching
Yayınlandı: 2010-06-16 | Güncellenmiş: 2023-08-03