onsemi ISL9V5045S3ST_F085 Automotive Ignition IGBT
onsemi ISL9V5045S3ST_F085 Automotive Ignition IGBT is a next-generation N-Channel IGBT that offers outstanding SCIS capability in the industry-standard D2-Pak (TO-263) plastic package. This device is intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components. onsemi Automotive Ignition IGBT features include SIIS energy at 500mJ, logic level gate drive, and is qualified to AEC Q101 standards. Typical applications include automotive ignition coil driver circuits, and coil-on-plug applications.Features
- 500mJ SCIS energy @ 25°C Tj
- Logic level gate driver
- Qualified to AECQ101
- RoHS compliant
Applications
- Automotive ignition coil driver circuits
- Coil-on plugs
IGBT Igniter Circuit
Yayınlandı: 2013-11-13
| Güncellenmiş: 2023-01-23