onsemi / Fairchild FAN9611 Interleaved Dual BCM PFC Controller
onsemi / Fairchild FAN9611 Interleaved Dual BCM (Boundary-Conduction-Mode) PFC (Power-Factor-Correction) Controller operates two parallel-connected boost power trains 180º out of phase. Interleaving extends the practical power level of the FAN9611 Interleaved Dual BCM PFC Controller control technique from about 300W to greater than 800W. Unlike the continuous conduction mode (CCM) technique often used at high power levels, these onsemi / Fairchild FAN9611 devices offer inherent zero-current switching of the boost diodes, which permits the use of less expensive diodes without sacrificing efficiency. Applications include 100-1000W AC-DC power supplies, large screen LCD-TV, PDP-TV, RP-TV power, high-efficiency desktop and server power supplies, networking and telecom power supplies, and solar micro-inverters.Features
- Sync-Lock™ Interleaving Technology for 180° Out-of-Phase Synchronization Under All Conditions
- Automatic Phase Disable at Light Load
- Dead-Phase Detect Protection
- 2.0A Sink, 1.0A Source, High-Current Gate Drivers
- High Power Factor, Low Total Harmonic Distortion
- Voltage-Mode Control with (VIN)2 Feedforward
- Closed-Loop Soft-Start with User-Programmable Soft-Start Time for Reduced Overshoot
- Minimum Restart Frequency to Avoid Audible Noise
- Maximum Switching Frequency Clamp
- Brownout Protection with Soft Recovery
- Non-Latching OVP on FB Pin and Latching Second-Level Protection on OVP Pin
- Open-Feedback Protection
- Power-Limit and Current Protection for Each Phase
- Low Startup Current of 80µA Typical
- Works with DC and 50Hz to 400Hz AC Inputs
Applications
- 100-1000W AC-DC Power Supplies
- Large Screen LCD-TV
- PDP-TV
- RP-TV Power
- High-Efficiency Desktop Power Supplies
- High-Efficiency Server Power Supplies
- Networking Power Supplies
- Telecom Power Supplies
- Solar Micro Inverters
Yayınlandı: 2011-12-08
| Güncellenmiş: 2023-03-16