onsemi / Fairchild High-Speed Low-Side Gate Drivers

onsemi / Fairchild High-Speed Low-Side Gate Drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are each available with TTL input thresholds. The internal circuitry of these High-Speed Low-Side Gate Drivers provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. onsemi / Fairchild High-Speed Low-Side Gate Drivers incorporate MillerDrive™ architecture for the final output stage, which provides high current during the Miller plateau stage of the MOSFET turn-on/turn-off process to minimize switching loss. This process also provides a rail-to-rail voltage swing and reverse current capability. Applications for these devices include switch-mode power supplies, high-efficiency MOSFET switching, synchronous rectifier circuits, DC-to-DC converters, and motor control.

Features

  • Industry-Standard Pinouts
  • 4.5 to 18V Operating Range
  • TTL Input Thresholds
  • Internal Resistors Turn Driver Off If No Inputs
  • MillerDrive™ Technology
  • Typical Propagation Delay Under 20ns Matched with 1ns to the Other Channel
  • Double Current Capability by Paralleling Channels
  • Rated from -40°C to +125°C Ambient

Applications

  • Switch-Mode Power Supplies
  • High-Efficiency MOSFET Switching
  • Synchronous Rectifier Circuits
  • DC-to-DC Converters
  • Motor Control
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Çıkış Akımı İşletim Besleme Akımı Pd - Güç Dağılımı Seri
FAN3216TMX FAN3216TMX Veri Sayfası 2 A 750 uA 460 mW FAN3216T
FAN3217TMX-F085 FAN3217TMX-F085 Veri Sayfası 2 A 750 uA 460 mW FAN3217T_F085
FAN3217TMX FAN3217TMX Veri Sayfası 2 A 750 uA 460 mW FAN3217T
Yayınlandı: 2011-12-14 | Güncellenmiş: 2022-03-11