onsemi Critical-Mode PFC/Quasi-Resonant PWM Controllers

onsemi Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers combine a power factor correction (PFC) controller and a quasi-resonant PWM controller. The integration of these devices provides a cost-effective design and reduces external components. For the PFC, the onsemi FAN6920MR and FAN6921MK use a controlled on-time technique to provide a regulated DC output voltage and perform the natural power-factor correction. For the PWM, both of these Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers provide several functions to enhance the power system performance: valley detection, green-mode operation, and high/low line overpower compensation. These onsemi devices are ideal for applications such as AC/DC NB adapters, open frame SMPS, and battery charger.

Features

  • Integrated PFC and Flyback Controller
  • Critical-Mode PFC Controller
  • Zero-Current Detection for PFC Stage
  • Quasi-Resonant Operation for PWM Stage
  • Brownout Protection
  • High/Low Line Over-Power Compensation
  • OLP Mode
    • Recovery - FAN6920MR & FAN6921MR Latch - FAN6921ML
  • Adjustable Over-Temperature Protection
  • VDD Pin and Output Voltage OVP
  • Internal Over-Temperature Shutdown (140°C)

Applications

  • AC/DC NB Adapters
  • Open-Frame SMPS
  • Battery Charger
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Anahtarlama Frekansı Açıklama Seri
FAN6920MRMY FAN6920MRMY Veri Sayfası 440 Hz Güç Faktörü Düzeltmesi - PFC Crtcl Mode PFC &QRes Crnt Mode PWM Cntrl FAN6920MR
FAN6921MLMY FAN6921MLMY Veri Sayfası 400 Hz Güç Faktörü Düzeltmesi - PFC Critical Mode PFC Quasi-Resant PWM cnt FAN6921ML
Yayınlandı: 2011-12-13 | Güncellenmiş: 2022-03-11