onsemi MMBFJ110 25V N-Channel JFET

onsemi MMBFJ110 25V N-Channel JFET is designed for digital switching applications where very low on-resistance is mandatory. The MMBFJ110 N-Channel JFET has a drain-gate voltage of 25 volts and a drain-source on-resistance of 18Ω. The total dissipation for this device is 460 mW. The onsemi MMBFJ110 25V N-Channel JFET comes in a compact SuperSOT-3 package to help save board space.

Features

  • This device is designed for digital switching applications where very low on-resistance is mandatory
  • 58 sources from the process
  • 25V drain-gate voltage
  • 10mA forward gate current
  • 18Ω drain-source on-resistance 
  • 460mW total device dissipation 
Yayınlandı: 2011-12-08 | Güncellenmiş: 2022-03-11