onsemi / Fairchild TinyLogic® UHS Series
onsemi / Fairchild TinyLogic UHS Series are single and dual gate logic devices with ultra-high speed and high drive performance of LCX. The TinyLogic UHS Series operates in a VCC voltage range of 1.65V to 5.5V, and has input overvoltage tolerance, enabling them to interface with 5V components while operating at 3V. The TinyLogic UHS Series gives design engineers the ability to implement design changes without having to redesign complex silicon subcomponents or printed circuit board layouts. The onsemi / Fairchild TinyLogic UHS Series is primarily intended for use in space-constrained systems such as portable CD players, disk drives, cellular phones, pagers, radios, PCMCIA cards, and portable computers.Features
- 1.65V to 5.5V VCC Supply Operation
- Power-Off High-Impedance Inputs and Outputs
- Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
- Quite Series™ Noise/EMI Reduction Circuitry
- Ultra Small MicroPak™ Packages
View Results ( 24 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Yayılma Gecikme Süresi |
|---|---|---|---|
| NC7SZ157FHX | ![]() |
Kodlayıcılar, Kod Çözücüler, Çoklayıcılar ve Çoğullama Çözücüler TinyLogic UHS 2Input Non-Invrt Multiplex | |
| NC7SZ57FHX | ![]() |
Mantık Kapıları TinyLogic UHS Uni Cnfg 2-In Logic Gate | 3.4 ns |
| NC7SZ19L6X | ![]() |
Kodlayıcılar, Kod Çözücüler, Çoklayıcılar ve Çoğullama Çözücüler 1-of-2 Dec/Demult | |
| NC7SZU04FHX | ![]() |
İnvertörler TinyLogic UHS Unbuffered Inverter | |
| NL17SZ157DFT2G | ![]() |
Kodlayıcılar, Kod Çözücüler, Çoklayıcılar ve Çoğullama Çözücüler TinyLogic UHS 2-Input Non-Inverting Multiplexer | 6 ns |
| NC7SZ05M5X | ![]() |
İnvertörler UHS Inverter | 12.9 ns at 1.65 V, 10.5 ns at 1.8 V, 7 ns at 2.5 V, 5 ns at 3.3 V, 4.3 ns at 5 V |
| NC7SZ38L6X | ![]() |
Mantık Kapıları 2-Input NAND Gate | 2.2 ns |
| NC7SZ57L6X | ![]() |
Mantık Kapıları 2-Input Logic Gate | 3.4 ns |
| NC7WZ14FHX | ![]() |
İnvertörler UHS Dual Inverter w/Sch Trig Inputs | 3.2 ns |
| NC7SZ05FHX | ![]() |
İnvertörler TinyLogic UHS Invrtr (Open Drain Output) | 1.9 ns |
Yayınlandı: 2011-12-08
| Güncellenmiş: 2022-03-11