onsemi AFGHL75T65SQDx Field Stop Trench IGBTs

onsemi AFGHL75T65SQDx Field Stop Trench IGBTs implement field stop 4th generation high-speed IGBT technology. onsemi AFGHL75T65SQDx Field Stop Trench IGBTs offer optimum performance for hard- and soft-switching topologies in automotive applications. The IGBTs feature tight parameter distribution, fast and very low switching, and conduction losses. Typical applications include power factor correction (PFC), hard switching, DC-DC converters, hybrid/electric vehicle (xEV) onboard and offboard chargers, and industrial inverters.

Features

  • Field stop 4th generation high-speed IGBT technology
  • Offer the optimum performance for both hard and soft-switching topology
  • AEC-Q101 qualified
  • 75A input current
  • 650V input voltage
  • Conduction loses
  • Positive temperature co-efficient
  • Tight parameter distribution
  • Fast switching
  • 175°C maximum junction temperature
  • 1.6VCE(Sat) low saturation voltage @ IC=75A
  • 100% of the parts are tested fo ILM
  • Higher reliability

Applications

  • Totem pole bridgeless PFC
  • DC-DC converter
  • Automotive
  • xEV on and off board charger
  • Industrial inverter
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-06-10