The onsemi AFGY100T65SPD and AFGY120T65SPD IGBTs offer outstanding parallel operation performance with balanced current sharing. The AFGY100T65SPD and AFGY120T65SPD IGBTs have a tight parameter distribution, high input impedance, and short-circuit ruggedness.
Features
- AEC-Q101 qualified
- 1.6V typical VCE(Sat) at 100A IC saturation voltage
- TJ = 175°C Maximum junction temperature
- Positive temperature coefficient for easy parallel operating
- Tight parameter distribution
- High input impedance
- Parts are tested for ILM
- Short-circuit ruggedness
- Co-packed with soft fast recovery diode
Applications
- Traction inverters for hybrid/electric vehicles (HEVs/EVs)
- Auxiliary DC/AC converters
- Motor drives
- Power-train applications requiring a high-power switch
Application Schematic
Yayınlandı: 2020-12-07
| Güncellenmiş: 2025-08-07