onsemi EMI8042MUTAG Common-Mode Filter
onsemi EMI8042MUTAG Common-Mode Filter (CMF) with ESD Protection up to ±15kV is combined in one package. ESD protection is provided by onsemi EMI8042MUTAG per IEEC61000-4-2 Level 4 standards. This RoHS compliant CMF is used in USB 3.0, HDMI 1.3/1.4/2.0, corresponding ports in removable storage, and other applications.Features
- Total insertion loss DMLOSS <2.5dB at 2.5GHz
- Large differential mode cutoff frequency F3dB> 5GHz
- High common mode stop band attenuator is 15dB at 700MHz, 30dB at 2.4GHz
- 6Ω low channel resistance
- Lead-free, halogen free/BFR-free, and RoHS compliant
Applications
- USB 3.0
- HDMI 1.3/1.4/2.0
- MHL 2.0
- eSATA
Yayınlandı: 2016-09-21
| Güncellenmiş: 2022-03-11