onsemi / Fairchild FAN562x Linear LED Drivers

onsemi / Fairchild FAN562x Linear LED Drivers are two, four, and six-channel current-sink linear drivers. These LED drivers are available in FAN5622, FAN5624, and FAN5626 variants. The FAN562x features a single-wire digital interface that is used to backlight the main LCD displays or keypads in mobile electronics. These LED drivers provide high efficiency due to the low drop-out voltage of the LED drivers. The FAN5622, FAN5624, and FAN5626 are available in  6-pin super SOT23, 10-lead UMLP, and 10-lead MicroPak™ MLP packages, respectively.

Features

  • Linear current-sink LED drivers
  • Support 2, 4, or 6 LED outputs
  • Single-wire digital control interface for easy programming
  • Less than 1µA shutdown current
  • Short-circuit, under-voltage, and thermal protection
  • 2.7V to 5.5V input voltage range

Applications

  • Mobile handsets
  • Mobile internet devices
  • PMP and MP3 players
  • LCD modules

Block Diagram

Block Diagram - onsemi / Fairchild FAN562x Linear LED Drivers
Yayınlandı: 2010-08-18 | Güncellenmiş: 2022-03-11