onsemi FAN6921BMR PFC & PWM Controllers

onsemi FAN6921BMR PFC and PWM Controllers combine a Power Factor Correction (PFC) Controller and a quasi-resonant PWM controller. This integration provides a cost-effective design and allows for fewer external components.

The FAN6921BMR PFC uses a controlled on-time technique to provide a regulated DC output voltage and performs natural power factor correction. With an innovative THD optimizer, FAN6921BMR can reduce input current distortion at zero-crossing duration to improve THD performance.

The FAN6921BMR PWM provides several functions to enhance the power system performance, including valley detection, green-mode operation, high/low line overpower compensation.

The onsemi FAN6921BMR Controllers has many protection functions, including secondary-side open-loop and over-current with auto-recovery protection, external latch triggering, adjustable over-temperature protection by RT pin and external NTC resistor, internal over-temperature shutdown, VDD pin OVP, and DET pin over-voltage for output OVP, and brown-in / out for AC input voltage UVP.

The FAN6921BMR Controller is housed in a small 16-pin outline package (SOP).

Features

  • Integrated PFC and flyback controller
  • Critical mode PFC controller
  • Zero-current detection for PFC stage
  • Quasi-resonant operation for PWM stage
  • Internal minimum tOFF 8ms for QR PWM stage
  • Internal 10ms soft-start for PWM
  • Brownout protection
  • High / low line over-power compensation
  • Auto-recovery over-current protection
  • Auto-recovery open-loop protection
  • Externally latch triggering (RT Pin)
  • Adjustable over-temperature latched (RT Pin)
  • VDD Pin and output voltage OVP (Latched)
  • Internal over-temperature shutdown (140°C)
  • Pb-Free device

Applications

  • AC/DC NB adapters
  • Open-frame SMPS
  • Battery charger

Typical Application

Application Circuit Diagram - onsemi FAN6921BMR PFC & PWM Controllers
Yayınlandı: 2021-03-02 | Güncellenmiş: 2022-03-11