onsemi FPF2495CUCX IntelliMAX™ 28V Load Switch

onsemi FPF2495CUCX IntelliMAX™ 28V Load Switch is an advanced load management switch that targets applications that require a highly integrated solution. The FPF2495CUCX switch provides overvoltage protection (OVP) and overcurrent protection (OCP) with adjustable current limit control. This load switch disconnects loads powered from the DC power rail (<6V) with stringent off-state current targets and high load capacitances (<100F). onsemi FPF2495C switch includes a slew-rate controlled low-impedance MOSFET switch (100mΩ maximum) and integrated analog features. This slew-rate controlled turn-on characteristic prevents inrush current and excessive voltage drop on power rails. The FPF2495C switch offers a true reverse-current blocking (TRCB) function that obstructs unwanted reverse current from VOUT to VIN during ON and OFF states. This load switch is suitable for applications that require a highly integrated solution.

Features

  • TRCB function
  • No output discharge during OFF state
  • Open-drain OCP on FLAGB
  • Thermal shutdown
  • Undervoltage lockout (UVLO)
  • Logic CMOS IO meets JESD76 standard for GPIO interface and related power supply requirements

Applications

  • Smartphones
  • Tablet PCs
  • Storage
  • DSLR cameras
  • Portable devices

Specifications

  • 2.5V to 5.5V input voltage range (VIN)
  • 28V absolute ratings at VOUT
  • Adjustable current limit
    • 0.05A to 2A (typical)
    • 0.1A to 2A with 10% accuracy
    • <0.1A with 15% accuracy
  • 100mΩ RON (maximum) at 5V VIN and 1A IOUT
  • Output OVP
    • 5.6V (minimum)
    • 5.8V (typical)
    • 6V (maximum)
  • 1.21mm x 1.21mm dimensions

Functional Block Diagram

Block Diagram - onsemi FPF2495CUCX IntelliMAX™ 28V Load Switch

Typical Application Circuit Diagram

Application Circuit Diagram - onsemi FPF2495CUCX IntelliMAX™ 28V Load Switch
Yayınlandı: 2020-08-19 | Güncellenmiş: 2024-05-29