onsemi FUSB251GEVB Evaluation Board

onsemi FUSB251GEVB Evaluation Board is designed to be inserted between a board with a USB Type-C™ controller and a voltage source for overvoltage protection (OVP) testing. The test points and header switches are ready to test protection and moisture detection functions on CC and SBU pins. onsemi FUSB251GEVB Evaluation Board features LED indicators showing power status and interrupt. The Type-C receptacle accepts a Type-C device, such as a charger or memory stick, to demonstrate normal USB functionality.

Features

  • Dead-battery mode provides default Rd presenting on CC1/2
  • 24VDC tolerant on CC and SBU
  • ±35V Surge protection on CC and SBU
  • Overvoltage protection on CC and SBU
  • I2C interface with interrupt for event notification
  • Moisture detection on CC and SBU pins
  • On-chip IEC ESD protection with an external capacitor on CAP pin
  • 0.3Ω typical CC Ron 
  • 3Ω typical SBU Ron
  • 50MHz bandwidth on SBU switch
  • 15-ball WLCSP

Board Overview

Block Diagram - onsemi FUSB251GEVB Evaluation Board
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-06-10