onsemi LV8907UWGEVK Evaluation Kit
onsemi LV8907UWGEVK Evaluation Kit is designed to provide an easy and quick development platform for the LV8907UW Brushless DC Motor Controller. The LV8907UW is a stand-alone solution that does not need a microcontroller for operation. An Atmel Microcontroller is included on the LV8907UWGEVK Board to allow communication via USB with the PC-based graphical user interface (GUI) and to support some peripheral functions, such as current measurement, voltage measurement, and external temperature monitoring.The LV8907UWGEVK Evaluation Kit is also designed to work standalone without being connected to a PC, using the default parameters that are preloaded into the LV8907UW Motor Controller.
Yayınlandı: 2018-03-27
| Güncellenmiş: 2022-10-20