onsemi NCID9401 & NCID9411 Quad-Channel Digital Isolators

onsemi NCID9401 and NCID9411 High-Speed Quad-Channel Digital Isolators support isolated communications and allow digital signals to communicate between systems without conducting ground loops or hazardous voltages. The NCID9401 and NCID9411 High-Speed Quad-Channel Digital Isolators utilize onsemi's patented galvanic off-chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity. These are characterized by high common-mode rejection and power supply rejection specifications.

The NCID9401 and NCID9411 feature thick ceramic substrates yielding capacitors with ~25 times the thickness of thin-film on-chip capacitors and coreless transformers. The result combines the electrical performance benefits that digital isolators offer with the safety reliability of a >0.5mm insulator barrier similar to what has historically been provided by optocouplers.

onsemi NCID9401 and NCID9411 High-Speed Quad-Channel Digital Isolators is available in a 16-pin wide-body small outline package.

Features

  • Off-chip capacitive isolation to achieve reliable high-voltage insulation
  • ≥0.5mm distance through insulation (DTI)
  • 2000Vpeak maximum working insulation voltage
  • Bi-directional communication
  • 100kV/s minimum common mode rejection
  • 8mm creepage and clearance distance to achieve reliable high-voltage insulation
  • 2.5V to 5.5V supply voltage
  • -40°C to +125°C extended temperature range
  • Overtemperature detection
  • Output enable function (primary and secondary side)
  • NCIV Prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable (pending)
  • Safety and regulatory approvals
  • UL1577, 5000VRMS for 1 minute
  • DIN VDE V 0884−11 (pending)

Applications

  • Isolated PWM control
  • Industrial fieldbus communications
  • Microprocessor system interface (SPI and I2C)
  • Programmable logic control
  • Isolated data acquisition system
  • Voltage level translator

Block Diagram

Block Diagram - onsemi NCID9401 & NCID9411 Quad-Channel Digital Isolators
Yayınlandı: 2020-12-04 | Güncellenmiş: 2024-05-31