onsemi NCP136 LDO Regulators
onsemi NCP136 LDO Regulators are 700mA Very Low Drop Out (VLDO) regulators equipped with an NMOS pass-transistor and a separate bias supply voltage (VBIAS). The LDO regulators offer highly stable and accurate voltage with low noise suitable for space-constrained and noise-sensitive applications. onsemi NCP136 LDO regulators feature low IQ consumption to optimize performance for battery-operated portable applications. Typical applications include battery-powered equipment, smartphones, tablets, cameras, DVRs, set-top boxes (STBs), and camcorders.Features
- VOUT to 5.5V input voltage range
- 2.5V to 5.5V bias voltage range
- Fixed voltage version available
- 0.5V to 18V (fixed) output voltage range
- ±1% accuracy over temperature and 0.5% VOUT @ 25°C
- 40mV at 700mA ultra-low dropout
- 80μA very low bias input current
- 0.5μA very low bias input current in disable mode
- Logic level enable input for ON/OFF control
- Output active discharge option available
- Stable with a 10μF ceramic capacitor
- 1.4mm × 0.8mm × 0.4mm pitch package available in WLCSP6
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Battery-powered equipment
- Smartphones and tablets
- DVRs
- Cameras
- Camcorders
- STBs
Block Diagram
Typical Application Diagram
Yayınlandı: 2020-02-18
| Güncellenmiş: 2024-05-20