onsemi NCP139A LDO Regulators
onsemi NCP139A LDO Regulators are 1A VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). onsemi NCP139A Regulators provide a stable, accurate output voltage with low noise suitable for space-constrained, noise-sensitive applications. The NCP139A features low IQ consumption, optimizing performance for battery-operated portable applications. The NCP139A LDO Regulators are available in a WLCSP6 1.2mm x 0.8mm Chip Scale package for use in space-constrained applications.Features
- VOUT to 5.5V input voltage range
- 3.0V to 5.5V bias voltage range
- Adjustable and fixed voltage versions
- 0.4V to 1.8V (fixed) output voltage range
- 0.5V to 3.0V (adjustable) output voltage range
- ±1% accuracy over temperature, 0.5% VOUT @ 25°C
- 50mV typical ultra-low dropout at 1A
- 35A typical low bias input current
- 0.5µA typical low bias input current in Disable Mode
- Logic Level Enable Input for ON/OFF control
- Output Active Discharge option
- Stable with a 10µF ceramic capacitor
- 1.2mm x 0.8mm, 0.4mm pitch package
- Lead-free
- Halogen-free/BFR-free
- RoHS compliant
Applications
- Battery-powered equipment
- Smartphones
- Tablets
- Cameras
- DVRs
- Set-top boxes
Typical Application Schematics
Adjustable Block Diagram
Fixed Block Diagram
Yayınlandı: 2019-11-07
| Güncellenmiş: 2024-02-01