onsemi NCP177 Linear Voltage Regulators

onsemi NCP177 Linear Voltage Regulators provide up to 0.5A of load current and maintain excellent output voltage accuracy of 0.8% at +25°C. The operating input voltage ranges from 1.6V to 5.5V. These devices are suitable for Li-ion battery-powered products and post-regulation applications. onsemi NCP177 Voltage REgulators are available in several fixed output voltage options. Others are possible on request from 0.7V to 3.6V. NCP177 is fully protected against overheating and output short circuit. Small 4-pin XDFN-4 1mm x 1mm packages make these devices especially suitable for space-constrained applications.

Features

  • 1.6V to 5.5V operating input voltage range
  • Suitable for Li-ion battery or post-regulation applications
  • 0.7V to 3.6V fixed output voltage options
  • Design flexibility
  • 60μA typical quiescent current
  • Extended battery life
  • 200mV typical dropout at Iout = 0.5A (1.8V Version)
  • Extended battery range
  • High 75dB at 1kHz PSRR
  • Good for noise-sensitive circuits
  • Internal soft-start
  • Limits the in-rush current
  • ±0.8% accuracy at room temperature
  • High output voltage precision
  • Thermal shutdown and current limit protections
  • Protects product and system from damage
  • Stable with small 1μF ceramic capacitors
  • Saves PCB space and increases cost-effectiveness

Applications

  • Battery-powered equipment
  • Cell phones
  • Portable communication equipment
  • Cameras, image sensors, and camcorders

Videos

Yayınlandı: 2016-02-01 | Güncellenmiş: 2022-03-11