onsemi NCV8164C Ultra-low Noise LDO Regulator

onsemi NCV8164C Ultra-low Noise LDO Regulator is the next generation of high PSRR and ultra-low noise LDO capable of 300mA output current supply. This LDO regulator is designed to meet the requirements of RF and sensitive analog circuits and offers excellent load/line transients. onsemi NCV8164C ultra-low noise regulator works with a 1µF input and a 1µF output ceramic capacitor. This regulator is available in WDFN6 0.65P (2mm × 2mm), DFNW8 0.65P (3mm × 3mm), and TSOP-5 packaging. Typical applications include image sensor power supplies, clock power supplies, communication systems, infotainment, and point-of-load.

Features

  • High PSRR and ultra-low noise LDO regulator
  • Packages
    • TSOP-5: 3mm × 1.5mm × 1mm CASE 483
    • WDFNW6: 2mm × 2mm × 0.75mm CASE 511DW
    • DFNW8: 3mm × 3mm × 0.9mm CASE 507AD
  • Meets the requirements of RF and sensitive analog circuits
  • Offers excellent load/line transients
  • AEC-Q100 qualified and PPAP capable
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • Power supplies
    • Image sensors
    • RF, PLLs, VCOs, and clocks
  • Communication systems and infotainment
  • Point-of-load

Specifications

  • 1.6V to 5V operating input voltage range
  • 1.2V to 4.5V fixed voltage option
  • 1.2V adjustable version reference voltage 
  • ±2% accuracy overload and temperature
  • 30A typical ultra-low quiescent current
  • 0.1A standby current
  • 110mV at 300mA very low dropout for 3.3V variant
  • 85dB typical ultra-high PSRR at 10mA and 1kHz
  • 9VRMS (fixed version) ultra-low noise
  • Stable with a 1F small-case ceramic capacitor

Typical Application CIrcuit

Application Circuit Diagram - onsemi NCV8164C Ultra-low Noise LDO Regulator
Yayınlandı: 2020-05-21 | Güncellenmiş: 2024-06-07